Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek QPS-60-5

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 28.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek QPS-60-5.

IHS

Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaZPSA20-9
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
XP PowerECL05US24-T
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 5 W, 85V AC to 264V AC, Adjustable, Fixed
XP PowerECL25US24-S
XP Power 25WSwitch Mode Power Supply, 24V DC output voltage 1.05Aoutput_current, 1Output point
XP PowerECL25US48-S
Adjustable Output,DC Input Capable,Universal Input 520mA 48V 1 85V~264V(AC)

Descriptions

Descriptions of Qualtek QPS-60-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Switching Power Supplies 5V 8.0A 60W P/S SINGLE OUTPUT
POWER SUPPLY;AC/DC CONVERTER;OPEN FRAME;5V OUTPUT;60W;CHASSIS MOUNT
QUALT QPS-60-5 Power Products > Power Supply
Power Supplies |Qualtek Electronics QPS-60-5

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO