Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 701W-15/31

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 701W-15/31.

IHS

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-59.74%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Qualtek703W-00/04
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek701W-X2/02
Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module

Descriptions

Descriptions of Qualtek 701W-15/31 provided by its distributors.

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Conn; Electrical; Power; Inlet; Pin Cont; 3 Cond; 2 Poles; 0.250" Quick Disconnect; 15A
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Power Entry, Inlet, 15A, 250Vac, Qc; Iec |Qualtek Electronics 701W-15/31
POWER ENTRY, INLET, 15A, 250VAC, QC; IEC Connector Type: IEC C14 Inlet; Current Rating: 15A; Voltage Rating: 250VAC; Contact Termination Type: Quick Connect; Connector Mounting: Snap-In, Flange Mount; Produc

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 701W15/31