Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 3021023-16

Cable Assembly UL 2725 4.88m 24AWG/26AWG USB Type A 4 POS M Crimp Bag
$ 4.412
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 3021023-16.

Sager Electronics

Datasheet1 page14 years ago

DigiKey

Inventory History

3 month trend:
-12.35%

Related Parts

Qualtek3021029-16
Cable Assembly UL 2725 4.88m 20AWG/26AWG USB Type A 4 POS M Crimp Bag
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Qualtek3021005-03
SINGLE ENDED CABLE, USB TYPE A PLUG TO PIGTAIL, 0.91 M, USB 3.0 SERIES
Qualtek3021011-06
USB 2.0 Cable A Male to Cable (Round) 6.00' (1.83m) Shielded
Universal Serial Bus (USB) I/O Cable Assembly A-to-Pigtail Sub-Channel 2.08m Length
ASSMANN WSW ComponentsAK673-OE-R
Cable Assembly USB 2m USB Type B 4 POS M 24AWG/28AWG

Descriptions

Descriptions of Qualtek 3021023-16 provided by its distributors.

Cable Assembly UL 2725 4.88m 24AWG/26AWG USB Type A 4 POS M Crimp Bag
Qualtek Black USB A Male to Blunt Cut 16 Foot Cable Assembly.
USB CORD, 2.0 A PLUG-FREE END, 4.9M, BLK; USB CORD, 2.0 A PLUG-FREE END, 4.9M, BLK; Connector A: USB Type A Plug; Connector B: Free / Stripped End; Cable Length - Metric: 4.9m; Cable Length - Imperial: 16ft; USB Standard: USB 2.0; Jacket Color: Black; Electronic Marking: -

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO