Molex 887388200

Universal Serial Bus (USB) I/O Cable Assembly A-to-Pigtail Sub-Channel 2.08m Length
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 887388200.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page10 years ago
Datasheet1 page12 years ago

Newark

Master Electronics

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Qualtek3021011-06
USB 2.0 Cable A Male to Cable (Round) 6.00' (1.83m) Shielded
ASSMANN WSW ComponentsAK673-OE-R
Cable Assembly USB 2m USB Type B 4 POS M 24AWG/28AWG
ASSMANN WSW ComponentsAK67321-2-R
Cable Assembly USB 2m 28AWG Micro USB Type A to USB Type A M-M
Qualtek3021005-03
SINGLE ENDED CABLE, USB TYPE A PLUG TO PIGTAIL, 0.91 M, USB 3.0 SERIES
Qualtek3021017-10
Cable Assembly UL 2725 3.05m 26AWG/28AWG USB Type A 4 POS M Crimp Bag

Descriptions

Descriptions of Molex 887388200 provided by its distributors.

Universal Serial Bus (USB) I/O Cable Assembly A-to-Pigtail Sub-Channel 2.08m Length
Cable Assembly USB 2.08m USB Type A 4 POS M Crimp 24-28AWG
Cable Assembly USB 2.08m 4 POS USB M Bag
USB Connectors USB A-TO-PIGTAIL Shielded, 2.08m
Cross Referenced to MOLEX - Part MOL88738-8200
Usb Cable, Plug-Free End, 6.8Ft; Connector To Connector:Type A Plug To Free End; Cable Length - Metric:2.08M; Cable Length - Imperial:6.8Ft; Usb Standard:-; Jacket Color:Gray; Electronic Marking:-; Product Range:88740 Series Rohs Compliant: Yes |Molex 88738-8200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887388200
  • 887-3882-00
  • 88738-8200