Yageo Group W3013

Chip Antenna, Single Band, Linear, Vertical, 868 MHz to 870 MHz, Surface Mount
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3013.

IHS

Datasheet18 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.64%

CAD Models

Download Yageo Group W3013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupW3014
Chip Antenna, Dual Band, Linear, 848 MHz to 888 MHz, 895 MHz to 935 MHz, Surface Mount
Yageo GroupW3117
Internal Antenna, Helical, Single Band, 869 MHz to 894 MHz, Linear, Surface Mount
Yageo GroupW3112A
Internal Antenna, Helical, Single Band, 902 MHz to 928 MHz, Surface Mount
Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47GHZ, 50 Ohm, 3W Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group W3013 provided by its distributors.

Chip Antenna, Single Band, Linear, Vertical, 868 MHz to 870 MHz, Surface Mount
Center Frequency: 869Mhz; Antenna Case Size: 10Mm X 3.2Mm X 4Mm; Product Range: - Rohs Compliant: Yes
Antenna Ceramic 1.4dBi Gain 870MHz 2-Pin CSMD
Mobile Station Antenna, 868MHz Min, 870MHz Max
1.4dBi Chip Antenna 868MHz Antennas ROHS
1.4dB 50Ω SMD SMD mount 10mm*3.2mm*4mm
W3013, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3013.