Yageo Group W3014

Chip Antenna, Dual Band, Linear, 848 MHz to 888 MHz, 895 MHz to 935 MHz, Surface Mount
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3014.

Future Electronics

Datasheet13 pages5 years ago
Datasheet13 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group W3014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupW3112A
Internal Antenna, Helical, Single Band, 902 MHz to 928 MHz, Surface Mount
Yageo GroupW3117
Internal Antenna, Helical, Single Band, 869 MHz to 894 MHz, Linear, Surface Mount
Yageo GroupW3012
Ceramic Antenna, 900Mhz Rohs Compliant: Yes |Pulse Electronics W3012
Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47GHZ, 50 Ohm, 3W Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group W3014 provided by its distributors.

Chip Antenna, Dual Band, Linear, 848 MHz to 888 MHz, 895 MHz to 935 MHz, Surface Mount
Mobile Station Antenna, 895MHz Min, 935MHz Max
Ant, smd,0.9,ce, xxi,10-3-1 Npb/Bag; |Pulse Electronics W3014
-0.5dBi Chip Antenna 920MHz Antennas ROHS
Antenna Ceramic 1.55dBi Gain 870MHz SMD
Antenna Ceramic -0.5dB Gain 960MHz SMD
Antennas ISM Ceramic Monopole Antenna
-0.5dB 50Ω 920MHz SMD SMD mount 10mm*3.2mm*1.5mm
W3014, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.