Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TX3051NLT

Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 60uH 1-Port
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX3051NLT.

IHS

Datasheet1 page20 years ago

Pulse SCT

Alternate Parts

Price @ 1000
$ 5.6
$ 5.56
Stock
22,701
34,859
Authorized Distributors
3
3
Inductance
60 µH
60 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
-
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupTX3051NL
XFRMR 6PORT 1:1 60UH SMD / 60μH T3/E3 (Twelve) Pulse Transformer 1:1 Surface Mount

Descriptions

Descriptions of Yageo Group TX3051NLT provided by its distributors.

Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 60uH 1-Port
Telecom Transformer 1:1 1500Vrms Surface Mount
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.