Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TX3051NL

XFRMR 6PORT 1: 1 60UH SMD / 60μH T3/E3 (Twelve) Pulse Transformer 1: 1 Surface Mount
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX3051NL.

IHS

Datasheet1 page16 years ago

Alternate Parts

Price @ 1000
$ 5.56
$ 5.6
Stock
34,859
22,701
Authorized Distributors
3
3
Inductance
60 µH
60 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group TX3051NL provided by its distributors.

XFRMR 6PORT 1:1 60UH SMD / 60μH T3/E3 (Twelve) Pulse Transformer 1:1 Surface Mount
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 60uH 1-Port
Telecom Transformer 1:1 1500Vrms Surface Mount
Telecom Transformer 1:1 48Term. Gull Wing SMD
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.