Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T5008NLT

1: 1,1: 1 Isolation and Data Interface (Encapsulated) 22mH SMD mount 24.13mm*14.73mm*7.62mm

$ 5.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T5008NLT.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-67.05%

Alternate Parts

Price @ 1000
$ 5.897
$ 5.897
$ 5.897
Stock
78,347
10,396
10,396
Authorized Distributors
6
4
4
Inductance
22 mH
22 mH
22 mH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
2000 Vrms
2000 Vrms
2000 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPE-64993NL
Telecom Transformer 1:1 2000Vrms 2.4Ohm Prim. DCR 2.4Ohm Sec. DCR Through Hole

Descriptions

Descriptions of Yageo Group T5008NLT provided by its distributors.

1:1,1:1 Isolation and Data Interface (Encapsulated) 22mH SMD mount 24.13mm*14.73mm*7.62mm
Xfmr, dual, isdns, tsj,1:1,t& Rpb/T&r |Pulse Electronics T5008NLT
Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 2-Port
Telecom Transformer 2(1:1) 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR 16 Terminal Gull Wing SMD
Datacom Transformer, ISDN Application(s), 1:1; 1:1
T1 / Cept / ISDN-PRI Transformers, 2000V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.