Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T5008NL

Xfmr, dual, isdns, tsj, 1: 1, le Rpb/Tube; |Pulse Electronics T5008NL

$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T5008NL.

IHS

Datasheet2 pages14 years ago

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 5.81
$ 5.81
$ 5.81
Stock
11,381
78,854
78,854
Authorized Distributors
5
6
6
Inductance
22 mH
22 mH
22 mH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
2000 Vrms
2000 Vrms
2000 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT5008NLT
1:1,1:1 Isolation and Data Interface (Encapsulated) 22mH SMD mount 24.13mm*14.73mm*7.62mm
Yageo GroupPE-64993NL
Telecom Transformer 1:1 2000Vrms 2.4Ohm Prim. DCR 2.4Ohm Sec. DCR Through Hole

Descriptions

Descriptions of Yageo Group T5008NL provided by its distributors.

Xfmr, dual, isdns, tsj,1:1,le Rpb/Tube; |Pulse Electronics T5008NL
Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 2-Port
Telecom Transformer 1:1/1:1 2000Vrms 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR Surface Mount
Datacom Transformer, ISDN Application(s), 1:1; 1:1
Transformers SM OCTAL TRANSFORMER
1:1 Pulse Transformers(LAN) ROHS
T5008NL, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 2000V, RoHS
Pulse SCT
TRANSFORMER, ISDN-S, DUAL, TSJ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.