Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T3001

TRANSFORMER TELECOM SINGLE T3/E3 / 100μH T3/E3 (Single) Pulse Transformer 1: 1 Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T3001.

IHS

Datasheet2 pages18 years ago

iiiC

Sierra IC

Mouser

Alternate Parts

Price @ 1000
$ 4.326
$ 4.326
Stock
20,625
191,452
191,452
Authorized Distributors
0
6
6
Inductance
100 µH
100 µH
100 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-11-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-09-30
LTD Date2014-03-30

Descriptions

Descriptions of Yageo Group T3001 provided by its distributors.

TRANSFORMER TELECOM SINGLE T3/E3 / 100μH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Telecom Transformer 1:1 1500Vrms Surface Mount
Processors - Application Specialized CATSKILLS REV 1.2
T3 / E3 TRANSFORMER; EXT.TEMP.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.