Yageo Group T3001NL

Telecom Transformer, 1: 1, 1.5Kvrms; |Pulse Electronics T3001NL
$ 4.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T3001NL.

IHS

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-3.55%

CAD Models

Download Yageo Group T3001NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.326
$ 4.145
$ 4.145
Stock
172,159
21,218
21,218
Authorized Distributors
6
6
6
Inductance
100 µH
100 µH
100 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupT3001NLT
XFRMR T3/DS3/E3/STS-1 1:1 SMD / 100μH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Murata Power Solutions78601/4C
Pulse Transformer 1:1 1000Vrms 0.17Ohm Prim. DCR 8pF 6 Terminal PC Pin Thru-Hole
Yageo GroupPE-65728NLT
Telecom Transformer 1:1 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo Group23Z91SMNL-T
Telecom Transformer 1:1 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
Wurth Elektronik7491196112
Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 100 µH
Wurth Elektronik749119533
Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 54 µH

Descriptions

Descriptions of Yageo Group T3001NL provided by its distributors.

Telecom Transformer, 1:1, 1.5Kvrms; |Pulse Electronics T3001NL
T3/DS3/E3/STS-1 TRANSFORMERS Extended Temperature Range | TRANSFORMER TELECOM SINGLE T3/E4
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port
Telecom Transformer 1:1 6 Terminal Gull Wing SMD
Telecom Transformer 1:1 1500Vrms Surface Mount
1:1 T3/E3(single) 1Ω 1.5kV SMD 7.62mm × 7mm × 6.35mm
1:1 Pulse Transformers(LAN) ROHS
TRANSFORMER TELECOM SINGLE T3/E4
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
T3 / E3 TRANSFORMER; EXT.TEMP.
SMD Inductors T3/DS3/E3/STS1 INTERFACE XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.