Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1231NLT

Xfmr, oct, T1, tou, et, 1: 2.4, 1: 1 Ty Rpb/T; |Pulse Electronics T1231NLT

$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1231NLT.

ODG (Origin Data Global)

Datasheet5 pages14 years ago

IHS

_legacy Avnet

Alternate Parts

Price @ 1000
$ 6.4
$ 6.486
Stock
58,857
30,392
Authorized Distributors
5
6
Inductance
1 mH
1 mH
Turns Ratio
1:2.4
1:2.4
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT1142NLT
Xfmr, oct, t1,tou,1:2.4,1:1, Rpb/T&r |Pulse Electronics T1142NLT
Yageo GroupT1142NL
1:2.4(launcher),1:1(Receiver) T1/E1 (Quad) 1mH,1mH SMD SMD mount 28.58mm*12.32mm*5.84mm
Yageo GroupT1231NL
1:2.4(launcher),1:1(Receiver) T1/E1(four way) 1mH,1mH SMD SMD mount 28.58mm*12.32mm*5.84mm

Descriptions

Descriptions of Yageo Group T1231NLT provided by its distributors.

Xfmr, oct, T1,tou, et,1:2.4,1:1 Ty Rpb/T; |Pulse Electronics T1231NLT
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port
Telecom Transformer 1:2.4/1:1 40 Terminal Gull Wing SMD
Telecom Transformer 1:2.4/1:1 1500Vrms Surface Mount
XFRMR T1/E1/CEPT/ESDN-PRI 1:2.4 / 1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount
Transformers TRANSFORMER/CHOKE
T1231NLT, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.