Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1142NL

1: 2.4(launcher),1: 1(Receiver) T1/E1 (Quad) 1mH,1mH SMD SMD mount 28.58mm*12.32mm*5.84mm
$ 6.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1142NL.

IHS

Datasheet5 pages14 years ago

TME

Component Distributors Inc.

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.582
$ 6.592
Stock
15,768
31,110
Authorized Distributors
6
5
Inductance
1 mH
1 mH
Turns Ratio
1:2.4
1:2.4
Current Rating
-
-
Isolation Voltage
-
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT1142NLT
Xfmr, oct, t1,tou,1:2.4,1:1, Rpb/T&r |Pulse Electronics T1142NLT
Yageo GroupT1231NL
1:2.4(launcher),1:1(Receiver) T1/E1(four way) 1mH,1mH SMD SMD mount 28.58mm*12.32mm*5.84mm
Yageo GroupT1231NLT
Xfmr, oct, T1,tou, et,1:2.4,1:1 Ty Rpb/T; |Pulse Electronics T1231NLT

Descriptions

Descriptions of Yageo Group T1142NL provided by its distributors.

1:2.4(launcher),1:1(Receiver) T1/E1 (Quad) 1mH,1mH SMD SMD mount 28.58mm*12.32mm*5.84mm
Xfmr, oct, t1,tou,1:2.4,1:1, Rpb/Tube; |Pulse Electronics T1142NL
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port
Telecom Transformer 1:2.4/1:1 40 Terminal Gull Wing SMD
T1/E1/CEPT/ISDN-PRI TRANSFORMERS | XFRMR T1/E1/CEPT/ISDN-PRI 1:2.4
T1142NL, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers XFMR QUAD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.