Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1231

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1231.

IHS

Datasheet4 pages20 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 6.4
$ 6.4
Stock
2,069
58,857
58,857
Authorized Distributors
0
5
5
Inductance
-
1 mH
1 mH
Turns Ratio
1:2.4
1:2.4
1:2.4
Current Rating
-
-
-
Isolation Voltage
-
-
-
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group T1231 provided by its distributors.

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port
Telecom Transformer 1:2.4/1:1 1500Vrms Surface Mount
Telecom Transformer 1:2.4/1:1 40Term. Gull Wing SMD
PULSE XFMR 1:2.4 TX 1:1 RX / 1mH, 1mH T1/E1 (Quad) Pulse Transformer 1:2.4 Transmitter, 1:1 Receiver Surface Mount
ANALOG DEVICES AD8611ARZ Analogue Comparator, Rail to Rail, High Speed, 1, 4 ns, 4.5V to 5.5V, 2.7V to 6V, SOIC, 8 Pins
Audio & Signal Transformers Quad Port Transforme

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.