Yageo Group T1144NLT

Telecom Transformer 1CT: 1CT/1CT: 2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16 Terminal Gull Wing SMD
$ 3.367
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1144NLT.

ODG (Origin Data Global)

Datasheet2 pages15 years ago

Arrow Electronics

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+39.13%

Alternate Parts

Price @ 1000
$ 3.367
$ 3.61
Stock
46,135
130,852
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupT1144NL
Telecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPA0185NLT
Pulse Transformer 1:1 1500Vrms 0.88Ohm Prim. DCR 0.62Ohm Sec. DCR 12.7Vus Surface Mount

Descriptions

Descriptions of Yageo Group T1144NLT provided by its distributors.

Telecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16 Terminal Gull Wing SMD
XFRMR 1CT:1CT/1CT:2.4CT 1/1MH / 1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2.4CT Surface Mount
Telecom Transformer, 1Ct:2.4Ct, 1Ct:1Ct; |Pulse Electronics T1144NLT
Telecom Transformer 1:1/1:2.4 1500Vrms 0.85Ohm/0.85Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port
Audio Transformers / Signal Transformers; PULSE; T1144NLT; 12.83 mm; Surface Mount; 1:1; SMD/SMT
Dual Inductor 1mH, 2.4mH SMD 12.7mm × 7.11mm × 6.22mm
XFMR,SIG,T1/E1/J1, SINGLE RX AND TX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1144NLT.