Yageo Group TX1089NL

Telecom Transformer 2(1CT: 1CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1089NL.

IHS

Datasheet9 pages10 years ago

ODG (Origin Data Global)

Factory Futures

Arrow Electronics

iiiC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 3.214
$ 3.238
Stock
53,227
116,854
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupPE-68678NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupT1094NL
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group TX1089NL provided by its distributors.

Telecom Transformer 2(1CT:1CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Telecom Transformer 1:1/1:1 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Xfmr, dual, t1,bh, et,1:1Ct/1:1Ct, tu Rpb /; |Pulse Electronics TX1089NL
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por
1CT:1CT Pulse Transformers(LAN) ROHS
Inductor Dual 1.2mH 1.2mH SMD 12.83mm × 7.11mm × 6.22mm
TX1089NL, YAGEO / PULSE ELECTRONICS
Transformers COMMON MODE CHOKE
XFRMR 1CT:1CT/1CT:1CT 1.2/1.2MH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.