Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-68515L

Telecom Transformer 1: 1 1500Vrms -1dB Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68515L.

IHS

Datasheet5 pages17 years ago

_legacy Avnet

Component Distributors Inc.

Sierra IC

Alternate Parts

Price @ 1000
$ 4.54
$ 4.54
Stock
96,960
67,549
67,549
Authorized Distributors
0
6
6
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1 dB
1 dB
1 dB
Return Loss
-18 dB
-18 dB
-18 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-03-03
LTD Date2014-06-03

Descriptions

Descriptions of Yageo Group PE-68515L provided by its distributors.

Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Datacom Transformer, 10/100 BASE-T Application(s)
Telecom Transformer 1:1 16Term. Gull Wing SMD
XFRMR MODULE 1PORT 1:1 10/100B-T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE/68515L
  • PE68515L