Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-68383NLT

Current Transformer 1: 1: 200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount

$ 1.741
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68383NLT.

IHS

Datasheet1 page18 years ago

Sager Electronics

Inventory History

3 month trend:
-29.08%

Alternate Parts

Price @ 1000
$ 1.741
$ 1.895
Stock
7,856
8,029
Authorized Distributors
6
6
Inductance
59.2 mH
59.2 mH
Turns Ratio
1:1
1:1
Current Rating
15 A
15 A
Isolation Voltage
500 Vrms
-
Max Power Dissipation
-
-
Frequency
500 kHz
500 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group PE-68383NLT provided by its distributors.

Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount
Xfm Cst-37 Curr Sense T&r Npb/T&r |Pulse Electronics PE-68383NLT
1:1:200 59.2mH 50KHz~500KHz SMD mount 12.57mm*12.45mm*7.11mm
Current Sense Transformer, 15A, 1:1:200
Current Transformers SMD Current Sense 59 200uH 3.9Ohms
CURRENT SENSE TRANSFRMR, 15A, 59.2MH/SMT;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68383NLT