Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-68383NL

Current Transformer 1: 1: 200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68383NL.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Pulse SCT

Inventory History

3 month trend:
+13.42%

Alternate Parts

Price @ 1000
$ 1.895
$ 1.741
Stock
8,029
7,856
Authorized Distributors
6
6
Inductance
59.2 mH
59.2 mH
Turns Ratio
1:1
1:1
Current Rating
15 A
15 A
Isolation Voltage
-
500 Vrms
Max Power Dissipation
-
-
Frequency
500 kHz
500 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group PE-68383NL provided by its distributors.

Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount
PE-68XXX SMT Current Sense Transformer Series, Up To 15A, 7.1mm Max Height
Transformer, Current Sense 1 1 200 500Vrms 1.15mOhm Primary, 3.9Ohm SMD
Xfm Cst-37 Curr Sense 1:1: Npb/Tray; |Pulse Electronics PE-68383NL
1:1:200 59.2mH 50KHz~500KHz SMD mount 12.57mm*12.45mm*7.11mm
Current Sense Transformer, 15A, 1:1:200
Current Transformers SMD Current Sense 59200uH 3.9Ohms
50kHz~500kHz Current Sense Transformers ROHS
Current Sense Magnetic, 15 A, 500 Vrms, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68383NL