Yageo Group PE-67200NL

PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-67200NL.

IHS

Datasheet2 pages7 years ago

Factory Futures

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+106%

CAD Models

Download Yageo Group PE-67200NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 10.105
Stock
36,712
151
Authorized Distributors
6
3
Inductance
80 mH
80 mH
Turns Ratio
200:1
1:200
Current Rating
38 A
38 A
Isolation Voltage
4250 Vrms
-
Max Power Dissipation
-
-
Frequency
200 kHz
200 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupPE-64519NL
20A 80mH 20kHz~200kHz 200CT:1 Inductor, TH, 22.86mm × 17.78mm × 17.78mm
Yageo GroupPE-63619NL
Current Sensing Transformer, 200:1; |Pulse Electronics PE-63619NL
Yageo GroupPE-63588NL
Xfmr, Current Sense, Tht, Encapsulation; |Pulse Electronics PE-63588NL
Murata Power Solutions56200C
Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole
Murata Power Solutions56T200C
Current Transformer 1:200CT 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole
CoilcraftCS4200V-01L
1:200 35A 80mH 596Vµsec Through hole mounting 19.56mm(Length)*19.81mm(height)

Descriptions

Descriptions of Yageo Group PE-67200NL provided by its distributors.

PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval
Current Transformer 1:200 3750Vrms 4.5Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
38A 80mH 10KHz~200KHz 4.5Ω 200:1 DIP Through hole mounting 14.35mm*19.05mm*19.05mm
Current Sensing Transformer, 1:200, 80 mH, 38 A, 10kHz to 200kHz, 4.5 ohm
CURR SENSE XFMR 38A T/H / 38 A Current Sense Transformer 10kHz ~ 200kHz 200Ohm Primary, 4.5Ohm Secondary 80 mH Through Hole
CURRENT TRANSFORMER, 200: 1, 38A, THT; Turns Ratio: 1: 200; Inductance: 80mH; Primary Current: 38A; ET Constant: -; Frequency Range: 10kHz to 200kHz; DC Resistance Secondary: 4.5ohm; DC Resistance Primary: -; Tr

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE 67200NL
  • PE67200NL