Murata Power Solutions 56200C

Current Transformer 1: 200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 56200C.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-38.79%

CAD Models

Download Murata Power Solutions 56200C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions56T200C
Current Transformer 1:200CT 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole

Descriptions

Descriptions of Murata Power Solutions 56200C provided by its distributors.

Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole
CURRENT TRANSFORMER; Input Current:10A;; CURRENT TRANSFORMER; Input Current:10A; Turns Ratio:1:200; Frequency Range:20kHz to 200kHz; Secondary Burden Resistance:200ohm; Transformer Mounting:Through Hole; DC Resistance Max:2.81ohm; External Depth:8.89mm
Current Transformer; Series:5600; Transformer Type:Current Sense; Turns Ratio:200; Inductance:150µH; Transformer Mounting:PC Board; DC Resistance Max:2.81ohm; External Depth:8.89mm; External Width:16.79mm; Mounting Type:PC Board ;RoHS Compliant: Yes
TRANSFORMER, CURRENT SENSING, 200:1; Transformer Type:Current; Ratio, Turns:200; Inductance:150mH; Mounting Type:PCB; Depth, External:8.89mm; Diameter, Core:5mm; Frequency Measuring Ranges:20k - 200kHz; Length / Height, External:20.19mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:16.79mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc