Yageo Group PE-64519NL

20A 80mH 20kHz~200kHz 200CT: 1 Inductor, TH, 22.86mm × 17.78mm × 17.78mm
$ 3.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-64519NL.

IHS

Datasheet2 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+36.81%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE-63619NL
Current Sensing Transformer, 200:1; |Pulse Electronics PE-63619NL
Yageo GroupPE-63588NL
Xfmr, Current Sense, Tht, Encapsulation; |Pulse Electronics PE-63588NL
Yageo GroupPE-67200NL
PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval
Murata Power Solutions56200C
Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole
CoilcraftCS4200V-01L
1:200 35A 80mH 596Vµsec Through hole mounting 19.56mm(Length)*19.81mm(height)

Descriptions

Descriptions of Yageo Group PE-64519NL provided by its distributors.

20A 80mH 20kHz~200kHz 200CT:1 Inductor, TH, 22.86mm × 17.78mm × 17.78mm
Current Transformer 200CT:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
200CT:1 20A 20kHz~200kHz Plugin Current Sense Transformers ROHS
Current Transformer 1:200 Through Hole
Current Transformers THT Current Sense 80 mH 200Ohms
Thermistors CURR SENSE XFMR 20A T/H
XFMR, CURRENT SENSE, 200CT NPB / TRAY;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE64519NL