Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-65968NL

Xfmr, sgl, t3, ls, smt, 1: 2Ct Rpb/Tube; |Pulse Electronics PE-65968NL

$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65968NL.

ODG (Origin Data Global)

Datasheet4 pages14 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.52
$ 5.63
Stock
18,506
56,486
Authorized Distributors
6
6
Inductance
19 µH
19 µH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-65968NL provided by its distributors.

Xfmr, sgl, t3,ls, smt,1:2Ct Rpb/Tube; |Pulse Electronics PE-65968NL
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port
Telecom Transformer 1:2CT 6 Terminal Gull Wing SMD
Telecom Transformer 1:2 1500Vrms Surface Mount
1:2CT T3/E3 (Single) 19μH SMD SMD mount 7.62mm*7mm*6.23mm
1:2CT Pulse Transformers(LAN) ROHS
PE-65968NL, YAGEO / PULSE ELECTRONICS
TRANSFORMER TELECOM SINGLE T3/E4
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-65968NL.