What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PE-65968

Telecom Transformer 1: 2CT 1500Vrms Surface Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65968.

IHS

Datasheet4 pages18 years ago

Component Distributors Inc.

iiiC

Mouser

Alternate Parts

Price @ 1000
$ 5.395
$ 5.395
Stock
38,831
49,203
49,203
Authorized Distributors
1
6
6
Inductance
19 µH
19 µH
19 µH
Turns Ratio
1:2
1:2
1:2
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2014-10-31
LTD Date2015-01-31

Related Parts

Yageo GroupPE-65968NLT
Xfmr, sgl, t3,ls, smt, t&r Rpb/T&r |Pulse Electronics PE-65968NLT
Yageo GroupPE-65968NL
Xfmr, sgl, t3,ls, smt,1:2Ct Rpb/Tube; |Pulse Electronics PE-65968NL

Descriptions

Descriptions of Yageo Group PE-65968 provided by its distributors.

Telecom Transformer 1:2CT 1500Vrms Surface Mount
Telecom Transformer 1:2CT 6Term. Gull Wing SMD
TRANSFORMER TELECOM SINGLE T3/E3
T3/DS3/E3/STS1 INTERFACE XFMR
Transformers 19uH 1:2CT
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65968