Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-65728T

Telecom Transformer 1: 1 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65728T.

IHS

Datasheet10 pages16 years ago

Verical

Mouser

Alternate Parts

Price @ 1000
$ 2.527
Stock
77,051
80,125
Authorized Distributors
1
6
Inductance
-
100 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
2000 Vrms
2000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PE-65728T provided by its distributors.

Telecom Transformer 1:1 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Telecom Transformer 1:1 0.3Ohm Prim. DCR 16Term. Gull Wing SMD
Datacom Transformer, ETHERNET Application(s), 1:1
Audio & Signal Transformers 1:1:1 16 PIN SOIC
TRANSFMR AUI ETHERNET LAN 16-PIN SOIC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE 65728T
  • PE65728-T
  • PE65728T