Yageo Group PE-65728NLT

Telecom Transformer 1: 1 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
$ 2.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65728NLT.

IHS

Datasheet10 pages16 years ago

Master Electronics

Verical

Inventory History

3 month trend:
-1.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Murata Power Solutions78601/4C
Pulse Transformer 1:1 1000Vrms 0.17Ohm Prim. DCR 8pF 6 Terminal PC Pin Thru-Hole
Yageo Group23Z91SM
LAN ISOLATION TRANSFORMER CATALOG | XFRMR AUI ETHERNET LAN 16SOIC
Yageo GroupT3001NL
Telecom Transformer, 1:1, 1.5Kvrms; |Pulse Electronics T3001NL
Yageo GroupT3001NLT
XFRMR T3/DS3/E3/STS-1 1:1 SMD / 100μH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Wurth Elektronik749119533
Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 54 µH

Descriptions

Descriptions of Yageo Group PE-65728NLT provided by its distributors.

Telecom Transformer 1:1 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
1:1 Isolation and Data Interface (Encapsulated) 100μH 1.8Vμs SMD SMD mount 12.7mm*7.24mm*5.33mm
Xfmr, sin,10D,1:1,smt, tr Rpb/T&r |Pulse Electronics PE-65728NLT
Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port
Datacom Transformer, LAN; ETHERNET Application(s), 1:1
1:1 Pulse Transformers(LAN) ROHS
TRANSFORMER 2000VRMS 100UH SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65728NLT