Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-65351

Telecom Transformer 1: 2CT 0.7Ohm Prim. DCR 1.3Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65351.

IHS

Datasheet1 page17 years ago

Component Distributors Inc.

Jameco (USA)

Mouser

Alternate Parts

Price @ 1000
$ 3.16
Stock
46,146
108,501
Authorized Distributors
1
6
Inductance
-
1.2 mH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Related Parts

Yageo GroupPE-65968NLT
Xfmr, sgl, t3,ls, smt, t&r Rpb/T&r |Pulse Electronics PE-65968NLT
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupPE-65535NL
Telecom Transformer 1:2CT 1500Vrms 2.65Ohm Prim. DCR 5Ohm Sec. DCR Through Hole

Descriptions

Descriptions of Yageo Group PE-65351 provided by its distributors.

Telecom Transformer 1:2CT 0.7Ohm Prim. DCR 1.3Ohm Sec. DCR 6Term. PC Pin Thru-Hole
1.2mH Pulse Transformer 1:2CT Through Hole
T1/CEPT/ISDN-PRI TRANSFORMER
TRANSFORMER, SGL, HC
Transformers 1:2CT 6P SINGLE
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65351