Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1558NLT

Xfmr Flyback Efd20 Sm T & Npb/T&r |Pulse Electronics PA1558NLT

$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1558NLT.

IHS

Datasheet6 pages9 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.977
$ 3.111
Stock
64,183
300
Authorized Distributors
6
5
Inductance
-
-
Turns Ratio
-
4:4
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
95 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1558NLT provided by its distributors.

Xfmr Flyback Efd20 Sm T & Npb/T&r |Pulse Electronics PA1558NLT
Power Transformer 4:4:1.5:1:3.5 Dual+Auxilary Prim. Triple Sec. 33V/57V Prim. 5V/3.3V/11.3V Sec. Surface Mount
XFMR FLYBACK EFD20 SM / Switching Transformer, High Frequency
PA1558NLT, YAGEO / PULSE ELECTRONICS
11.5μH SMD mount 21.84mm*29.21mm*11.43mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.