Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1558NL

Xfmr Flyback Efd20 Sm Npb/Tray; |Pulse Electronics PA1558NL

$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1558NL.

IHS

Datasheet6 pages7 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 3.111
$ 2.977
Stock
300
64,183
Authorized Distributors
5
6
Inductance
-
-
Turns Ratio
4:4
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
95 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1558NL provided by its distributors.

Xfmr Flyback Efd20 Sm Npb/Tray; |Pulse Electronics PA1558NL
Power Transformer 4:4:1.5:1:3.5 1500Vrms Dual+Auxilary Prim. Triple Sec. 33V/57V Prim. 5V/3.3V/11.3
EFD20 Platform series SMT Transformer, up to 95W
Switching Transformer 4:4:1.5:1:3.5 0.028Ohm/0.19Ohm Prim. DCR 0.012Ohm/0.005Ohm/0.062Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
Power Transformers EFD20 33V-57V Flyback SMD 37.2W
PA1558NL, YAGEO / PULSE ELECTRONICS
HIGH FREQUENCY WIRE WOUND TRANSFORMERS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.