Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1283NLT

Switching Transformer 1: 0.273: 0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD

$ 2.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1283NLT.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages10 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-45.97%

CAD Models

Download Yageo Group PA1283NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.263
$ 2.61
Stock
11,628
2,964
Authorized Distributors
6
6
Inductance
155 µH
-
Turns Ratio
1:0.273
1:0.273
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
30 W
7 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PA1283NLT provided by its distributors.

Switching Transformer 1:0.273:0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
Power Transformer 1:0.273:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 5V Sec
Single 7W Auxilary,Single 5V SMD SMD mount 13.08mm*15.24mm*11.45mm
Power Transformers SMD HiFreq WireWound 155uH 1Ohms
PA1283NLT, YAGEO / PULSE ELECTRONICS
FLYBACK TRANSFORMER, 155UH, SMT;
FLYBACK TRANSFORMER, 155UH, SMT; PCB Transformer Type: High Frequency; Secondary Voltages: -; Power Rating: 30W; Frequency Range: 200kHz; Winding Type: -; Current Rating: -; Isolation Voltage: 1.5kV; Transfo 64AC9329

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.