Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1283NL

Power Transformer 3.67: 2.5: 1 Dual Prim. Single Sec. 33V/57V/12V Prim. 5V Sec. Surface Mount
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1283NL.

IHS

Datasheet8 pages7 years ago

Inventory History

3 month trend:
-35.46%

Alternate Parts

Price @ 1000
$ 2.61
$ 2.263
Stock
2,964
11,628
Authorized Distributors
6
6
Inductance
-
155 µH
Turns Ratio
1:0.273
1:0.273
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
7 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PA1283NL provided by its distributors.

Power Transformer 3.67:2.5:1 Dual Prim. Single Sec. 33V/57V/12V Prim. 5V Sec. Surface Mount
Xfmr Flyback Ep10 Sm 8 Pin Npb/Tray; |Pulse Electronics PA1283NL
Switching Transformer 1:0.273:0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
EP10 series SMT Power Transformer, up to 30W
PA1283NL, YAGEO / PULSE ELECTRONICS
155μH SMD SMD mount 13.08mm*15.24mm*11.45mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.