Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1277NLT

1: 0.222: 0.555 SMD, 15.2x13.1mm Pulse Transformers(LAN) ROHS
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1277NLT.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages10 years ago

Sager Electronics

Master Electronics

iiiC

Inventory History

3 month trend:
-10.15%

Alternate Parts

Price @ 1000
$ 2.41
$ 2.061
Stock
135,987
1,096
Authorized Distributors
6
6
Inductance
20.4 µH
-
Turns Ratio
1:0.222
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
30 W
10 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PA1277NLT provided by its distributors.

1:0.222:0.555 SMD,15.2x13.1mm Pulse Transformers(LAN) ROHS
Power Transformer 1:0.222:0.555 1500Vrms Single+Auxilary Prim. Single Sec. 9V/50V/8V Prim. 3.3V Sec
Single 10W Auxilary,Single 3.3V SMD SMD mount 13.08mm*15.24mm*11.45mm
Switching Transformer 1:0.222:0.555 0.08Ohm/0.15Ohm Prim. DCR 0.0075Ohm Sec. DCR 10W 8 Terminal Gull Wing SMD
Power Transformers SMD HiFreq WireWound 20.4uH .15Ohms
WIRE WOUND XFMR, 8V, 9V-50V, 200KHZ;
SMT HIGH FREQUENCY WIRE WOUND TR
XFRMR 3.3V 10W 20.4UH POE EP10
FLYBACK TRANSFORMER, 20.4UH, SMT; PCB Transformer Type:High Frequency; Secondary Voltages:-; Power Rating:30W; Frequency Range:200kHz; Winding Type:-; Current Rating:-; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1277NLT.