Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1277NL

Power Transformer 4.5: 2.5: 1 Dual Prim. Single Sec. 9V/50V/8V Prim. 3.3V Sec. Surface Mount
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1277NL.

IHS

Datasheet8 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-15.63%

CAD Models

Download Yageo Group PA1277NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.039
$ 2.41
Stock
1,096
135,987
Authorized Distributors
6
6
Inductance
-
20.4 µH
Turns Ratio
-
1:0.222
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
10 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1277NL provided by its distributors.

Power Transformer 4.5:2.5:1 Dual Prim. Single Sec. 9V/50V/8V Prim. 3.3V Sec. Surface Mount
Xfmr Flyback Ep10 Smt Npb/Tray; |Pulse Electronics PA1277NL
EP10 series SMT Power Transformer, up to 30W
1:0.222:0.555 Isolation and Data Interface (Encapsulated) 20.4μH SMD SMD mount 15.24mm*13.08mm*11.45mm
Power Transformers SMD HiFreq WireWound 20.4uH .15Ohms
PA1277NL, YAGEO / PULSE ELECTRONICS
WIRE WOUND XFMR, 8V, 9V-50V, 200KHZ;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.