Yageo Group PA0184NL

Pulse Transformer 1: 1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8Term. SMD
$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0184NL.

IHS

Datasheet6 pages6 years ago

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-92.62%

CAD Models

Download Yageo Group PA0184NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.178
$ 2.11
Stock
45,845
262,412
Authorized Distributors
2
6
Inductance
-
1.2 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group PA0184NL provided by its distributors.

Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8Term. SMD
Gate Drive Transformer 1:1 1500Vrms 0.91Ohm Prim. 0.91Ohm Sec. 27.2V/us Surface Mount
Toroid Series Gate Drive Transformer Series, Basic and Operational Insulation, 27.2 Vus, RoHS
Pulse SCT
Pulse Transformer, GATE DRIVE Application(s), 1:1
Pulse Transformers SMD Gate Drive 1200u H .91Ohms
PULSE TRANSFORMER 1:1 1500VRMS
1:1 Pulse Transformers(LAN) ROHS
1:1 1.2mH 27.2Vμs SMD 9.02mm × 8.64mm × 7.62mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.