Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P8204

Current Transformer 1: 40 500Vrms 0.006Ohm Prim. DCR 1.14Ohm Sec. DCR 10000mA Surface Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P8204.

IHS

Datasheet1 page15 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 1.176
$ 1.176
Stock
12,968
2,626
2,626
Authorized Distributors
0
6
6
Inductance
320 µH
320 µH
320 µH
Turns Ratio
1:40
1:40
1:40
Current Rating
10 A
10 A
10 A
Isolation Voltage
500 Vrms
-
-
Max Power Dissipation
-
-
-
Frequency
1 MHz
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Descriptions

Descriptions of Yageo Group P8204 provided by its distributors.

Current Transformer 1:40 500Vrms 0.006Ohm Prim. DCR 1.14Ohm Sec. DCR 10000mA Surface Mount
Current Sense Transformer, 10A, 1:40
Audio & Signal Transformers SMT CUR SENSE XFMR
SMT CURRENT SENSE XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.