Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0926NLT

Pulse Transformer 1: 1: 1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0926NLT.

IHS

Datasheet6 pages6 years ago

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.593
$ 2.593
Stock
42,065
48,816
48,816
Authorized Distributors
2
6
6
Inductance
300 µH
300 µH
300 µH
Turns Ratio
1:1.1
1:1.1
1:1.1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group P0926NLT provided by its distributors.

Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
TRANSFORMER, 1:1:1, AEC-Q200, 300UH; Ind; TRANSFORMER, 1:1:1, AEC-Q200, 300UH; Inductance:300µH; Product Range:-; Turns Ratio:1:1:1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.