Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0351NLT

Common Mode Chokes / Filters SMD CommonMode Choke 1470uH .08Ohms
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0351NLT.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+155%

CAD Models

Download Yageo Group P0351NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.38
Stock
109,901
184,877
Authorized Distributors
6
6
Inductance
1.47 mH
1.47 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
2.8 A
2.8 A
DC Resistance (DCR)
80 mΩ
80 mΩ
Number of Lines
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik744062152
POWER-CHOKE WE-TPC | FIXED IND 1.5MH 80MA 8 OHM SMD

Descriptions

Descriptions of Yageo Group P0351NLT provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 1470uH .08Ohms
Choke, Common Mode, 1.47 mH, 2.8 A, 19.56mm x 17.02mm x 9.91mm
Common Mode Choke, 2.8A, 1470Uh; |Pulse Electronics P0351NLT
2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm
Common Mode Chokes Dual 1470uH 2.8A 0.08Ohm DCR SMD T/R
COMMON MODE CHOKE, 2.8A, 1470UH; Rated Current: 2.8A; Inductance: 1.47mH; Product Range: -; Impedance: -; Common Mode Filter Case: 19.56mm x 17.02mm x 9.91mm; Automotive Qualification Standard: -; DC Current Max: 2.8A; DC Curre

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0351NLT.