Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0351NL

Choke, Common Mode, 1.47mH, 2.8A, 10.7kohm, 2.8A19.6mm L x 17mm W x 9.9mm H
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0351NL.

IHS

Datasheet11 pages4 years ago

Pulse SCT

Factory Futures

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+57.38%

CAD Models

Download Yageo Group P0351NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.244
Stock
186,494
117,312
Authorized Distributors
6
6
Inductance
1.47 mH
1.47 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
2.8 A
2.8 A
DC Resistance (DCR)
80 mΩ
80 mΩ
Number of Lines
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN102-1.5-02
Common Mode Chokes Dual 1.6mH 10kHz 1.5A 100mOhm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group P0351NL provided by its distributors.

Choke, Common Mode, 1.47mH, 2.8A, 10.7kohm, 2.8A19.6mm L x 17mm W x 9.9mm H
Common Mode Chokes / Filters SMD CommonMode Choke 1470uH .08Ohms
Common Mode Choke, 2.8A, 1470Uh; |Pulse Electronics P0351NL
P0XXX SMT Toroid Common Mode Choke Series, Up To 14A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.