What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group JXR0-0015NLT

Modular Connectors / Ethernet Connectors CONN, RJ45, 1: 1 EXT, T&R RPB
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JXR0-0015NLT.

IHS

Datasheet5 pages8 years ago

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download Yageo Group JXR0-0015NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.77
$ 6.14
Stock
5,824
30,475
Authorized Distributors
6
6
Gender
-
Female
Number of Positions
-
8
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Color
Green, Yellow
Green, Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ0011D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray

Descriptions

Descriptions of Yageo Group JXR0-0015NLT provided by its distributors.

Modular Connectors / Ethernet Connectors CONN, RJ45, 1:1 EXT, T&R RPB
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
1 Shielded Gold Phosphor Bronze WithLED -40鈩儈+85鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONN JACK 1PORT 100 BASE-TX PCB
1X1 Pulse Jack, 13.843x13.843x21.59 mm, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.