What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group JXC0-1016NL

Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 2x1-Port RJ45 THT
$ 16.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JXC0-1016NL.

Newark

Datasheet4 pages12 years ago

Inventory History

3 month trend:
-8.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
TE Connectivity5406552-1
TE Connectivity 5406552-1 Modular Connector RJ45 Jack 8P8C Cat5 Female Shrouded
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of Yageo Group JXC0-1016NL provided by its distributors.

Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 2x1-Port RJ45 THT
Conn RJ-45 RCP 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
2 Shielded Gold Phosphor Bronze WithLED -40鈩儈+85鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONN JACK 2PORT 1000 BASE-T PCB
2X1 Pulse Jack, 26.67x26.67x34.29 mm, RoHS
Pulse SCT
THROUGH HOLE 1X1 TAB DOWN GIGABIT EXT. TEMP.
JXC0-1016NL, YAGEO / PULSE ELECTRONICS
Lan Category:-; Product Range:-; Connector Type:Rj45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Solder; Gender:Plug; No. Of Contacts:8Contacts; No. Of Ports:2Ports Rohs Compliant: Yes |Pulse Electronics JXC0-1016NL.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JXC0-1016NL.