What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group JX80-0037NL

Modular Connectors / Ethernet Connectors 1X2 TAB DOWN W/LED'S ETHERNET (NON PoE)
$ 10.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JX80-0037NL.

ODG (Origin Data Global)

Datasheet4 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+53.71%

CAD Models

Download Yageo Group JX80-0037NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
TE Connectivity5406552-1
TE Connectivity 5406552-1 Modular Connector RJ45 Jack 8P8C Cat5 Female Shrouded
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of Yageo Group JX80-0037NL provided by its distributors.

Modular Connectors / Ethernet Connectors 1X2 TAB DOWN W/LED'S ETHERNET (NON PoE)
Conn RJ-45 Integrated Magnetics RCP 8 POS 2.54mm Solder RAThru-Hole 12 Terminal 1 Port
RJ Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Jack
Rj45 Conn, R/A Jack, 8P8C, 1X2 Port, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JX80-0037NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.