Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group JV011I21NL

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
$ 5.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JV011I21NL.

IHS

Datasheet12 pages11 years ago

Factory Futures

Newark

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-2.21%

CAD Models

Download Yageo Group JV011I21NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-10-25
LTD Date2026-04-25

Related Parts

AmphenolRJSSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
AmphenolRJSSE538004
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, No Light Pipes.
AmphenolRJSSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.
Yageo GroupJ0C-0003NLT
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJ3006G21DNL
Conn RJ-45 Integrated Magnetics F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port Tray
Yageo GroupJ3011G21DNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount

Descriptions

Descriptions of Yageo Group JV011I21NL provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 6 Terminal Single Port
Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN
Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port Tray
RJ45 CONNECTOR, JACK, 8P8C, SMT; Modular; RJ45 CONNECTOR, JACK, 8P8C, SMT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rati

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JV011I21 NL