Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX1234T

10/100BASE-TX Transformer Modules | Pulse Xfmr 1CT: 1CT Tx 1CT: 1CT Rx
$ 7.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1234T.

IHS

Datasheet2 pages17 years ago

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.152
$ 9.703
$ 9.703
Stock
50,508
162,201
162,201
Authorized Distributors
4
6
6
Inductance
-
350 µH
350 µH
Turns Ratio
-
-
-
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
1 dB
1 dB
1 dB
Return Loss
-16.5 dB
-18 dB
-18 dB
Power Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group HX1234T provided by its distributors.

10/100BASE-TX TRANSFORMEr MODULES | PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Datacom Transformer, 10/100 BASE-TX Application(s)
Telecom Transformer 1500Vrms -1.4dB Surface Mount
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port
Telecom Transformer 40 Terminal Gull Wing SMD
Audio & Signal Transformers EXT TMP OF H1164
1CT:1CT(launcher),1CT:1CT(Receiver) LAN 10/100 Base-T 1Ω(CT) 1Ω -16.5dB 1Ω(CT) 1Ω 1.5KV SMD mount 28.58mm*12.19mm*5.84mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.