Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX1234NLT

Ethernet & LAN Transformer, 100 Base-TX, 4 Port, 0.6, 1.5 kVrms, Surface Mount
$ 9.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1234NLT.

ODG (Origin Data Global)

Datasheet2 pages12 years ago

Factory Futures

Inventory History

3 month trend:
+3.69%

Alternate Parts

Price @ 1000
$ 9.795
$ 8.78
$ 8.78
Stock
174,532
72,574
72,574
Authorized Distributors
6
6
6
Inductance
350 µH
350 nH
350 nH
Turns Ratio
-
-
-
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
1 dB
1 dB
1 dB
Return Loss
-18 dB
-18 dB
-18 dB
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group HX1234NLT provided by its distributors.

Ethernet & LAN Transformer, 100 Base-TX, 4 Port, 0.6, 1.5 kVrms, Surface Mount
1CT:1CT Isolation and Data Interface (Encapsulated) SMD 28.58mm × 12.19mm × 7.36mm
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT
Audio Transformers / Signal Transformers; PULSE; HX1234NLT; 28.58 mm; Surface Mount; 40; Gull Wing
HX1234: -1.4 dB 1500 Vrms 10/100Base-TX Transformer Module
1CT:1CT SMD,28.6x12.2mm Pulse Transformers(LAN) ROHS
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port
Telecom Transformer 40 Terminal Gull Wing SMD
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
HX1234NLT, YAGEO / PULSE ELECTRONICS
IC PROG TOUCH-SCRN CTRLR 32TSSOP
MDL,QUAD,100D,1: 1,SMT,TR, RPB 51AK2750;
TRANSF ENET&LAN 100 BASE-TX 4 PORT 1:1;
XFRMR MODUL AUTO MDI/MDIX 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX1234NL-T
  • HX1234NLT.