Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H7029FNL

Mdl, sin, 10G, 1: 1, gen2, sm, tu Npb/Tube; |Pulse Electronics H7029FNL
$ 6.686
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H7029FNL.

Master Electronics

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+47.05%

CAD Models

Download Yageo Group H7029FNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.686
$ 6.758
Stock
70,738
53,853
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-10
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Yageo GroupH7018FNL
Mdl, sin,10G,1:1,sm, tu Npb/Tube; |Pulse Electronics H7018FNL
Wurth Elektronik7491196501
SURFACE MOUNT LAN ETHERNET TRANSFORMER, 14 X 17.65 X 14.5MM, -40 , +125 OC
Wurth Elektronik7491196331
Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 128 µH
Wurth Elektronik7491196212
Transformer, Power over Ethernet, High Power, EPQ13, 9V to 57VDC, 12V, 1.6A, 12V, 1.6A,0.47:1:1:0.82 RoHS Compliant: Yes

Descriptions

Descriptions of Yageo Group H7029FNL provided by its distributors.

Mdl, sin,10G,1:1,gen2,sm, tu Npb/Tube; |Pulse Electronics H7029FNL
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Telecom Transformer 1:1 1500Vrms -3dB/-1dB Surface Mount
Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
LAN Product Guide - Servers | 10GBASE-T DISCRETE 4CH MAR/SOL P
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
1:1 LAN 10G Base-T 120μH SMD mount 13.7mm*15mm*5.85mm
H7029FNL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.