Yageo Group H5007NLT

Audio Transformers / Signal Transformers; PULSE; H5007NLT; 17.53 mm; Surface Mount; 1: 1; Module
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5007NLT.

IHS

Datasheet2 pages6 years ago
Datasheet4 pages20 years ago

ODG (Origin Data Global)

Sager Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
+224%

CAD Models

Download Yageo Group H5007NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
Precision Thick Film Chip Resistors / 0603 / 1% / 1690Ohm / 0,1W / T.C.R. -100 t
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H5007NLT provided by its distributors.

Audio Transformers / Signal Transformers; PULSE; H5007NLT; 17.53 mm; Surface Mount; 1:1; Module
Telecom Transformer 1000 Base-T Single Port Ethernet 1:1 1500Vrms SMD T/R
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por
1CT Isolation and Data Interface (Encapsulated) SMD 17.53mm×12.2mm×5.76mm
1CT:1CT SMD,17.5x12.2mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H5007NLT Series -10 dB 1500 Vrms 1000BASE-T Magnetics Module
Audio & Signal Transformers 24-PIN SOIC
TRANSFORMER MODULE GIGABIT 1PORT
GIGABIT SINGLE 1000 BASE-T MODULE
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5007NL(T)
  • H5007NL-T
  • H5007NLT.