Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1183NL

Datacom Transformer, 10/100 BASE-T; AUTOMDIX Application(s), 1: 1; 1: 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1183NL.

IHS

Datasheet3 pages13 years ago

Electro Sonic

Sager Electronics

iiiC

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-21
LTD Date2022-11-21

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS

Descriptions

Descriptions of Yageo Group H1183NL provided by its distributors.

Datacom Transformer, 10/100 BASE-T; AUTOMDIX Application(s), 1:1; 1:1
Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
1:1 SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
Mdl, sin,100D,1:1,smt, tu, Npb/Tube |Pulse H1183NL
Pulse Transformers 10/100Base-T SMD 1-P ort
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. There is no replacement part.
IC CONV DC-DC DPA SWITCH TO263-7
XFRMR MAGNETIC 1PORT 1:1 10/100
OBSL:10/100 BASE-T SINGLE PORT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.