Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1081T

Datacom Transformer, 10/100 BASE-TX Application(s), 1: 1.141; 1: 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1081T.

IHS

Datasheet2 pages18 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 4.223
$ 4.223
Stock
48,926
69,419
69,419
Authorized Distributors
0
6
6
Inductance
-
-
-
Turns Ratio
1.141:1
1:1.414
1:1.414
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-2 dB
-2 dB
Return Loss
-
-18 dB
-18 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-03-03
LTD Date2014-06-03

Descriptions

Descriptions of Yageo Group H1081T provided by its distributors.

Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.141; 1:1
Telecom Transformer 1.141:1/1:1 1500Vrms -2dB Surface Mount
Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port
Telecom Transformer 1.141:1/1:1 16Term. Gull Wing SMD
Transformers XFMR (SGL 1:1.414)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.