Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1081NL

Mdl, sin, 100D, 1: 1.414, smt, t Rpb/Tube; |Pulse Electronics H1081NL

$ 4.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1081NL.

IHS

Datasheet2 pages12 years ago

Factory Futures

Component Distributors Inc.

TME

Inventory History

3 month trend:
+2.30%

Alternate Parts

Price @ 1000
$ 4.365
$ 3.5
$ 3.5
Stock
70,007
41,841
41,841
Authorized Distributors
6
2
2
Inductance
-
-
-
Turns Ratio
1:1.414
1:1.414
1:1.414
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-2 dB
-2 dB
-2 dB
Return Loss
-18 dB
-18 dB
-18 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPE-65745NL
Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-65745NLT
Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupH1081
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.141; 1:1

Descriptions

Descriptions of Yageo Group H1081NL provided by its distributors.

Mdl, sin,100D,1:1.414,smt, t Rpb/Tube; |Pulse Electronics H1081NL
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.141; 1:1
Telecom Transformer 1:1.414/1:1 1500Vrms -2dB Surface Mount
Telecom Transformer 1:1.414/1:1 16 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port
SMD-16P,25.4x10mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Transformer: Ethernet; SMD; -2dB
1:1.141(launcher),1:1(Receiver) Isolation and Data Interface (Encapsulated) SMD mount 25.4mm*10.03mm*5.84mm
TRANSFORMER 1:1.414/1:1 16 TERM SMD
H1081NL, YAGEO / PULSE ELECTRONICS
XFRMR MODUL 1PORT 1:1.141 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.